1180C-SL005
Alpha WireMulti-Conductor Cable 10 Conductors 22AWG 300VAC - Slate - Bulk - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1180C-SL005
Alias/AKA:
1180C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 1180C-SL005 is a versatile multi-conductor cable designed with durability and performance in mind. It features 10 conductors, each with a 22AWG wire gauge, allowing for efficient transmission of power or data signals.With a voltage rating of 300VAC, this cable is suitable for a wide range of applications, including industrial automation, control systems, and instrumentation. The slate-colored insulation ensures easy identification and organization of the conductors, enhancing installation efficiency and reducing errors.This cable is available in bulk packaging, offering a convenient and cost-effective solution for projects requiring longer cable lengths. Each spool contains 30.48 meters (100 feet) of cable, providing ample length for various applications.Designed and manufactured by ALPHA WIRE, a trusted name in the industry, this 1180C-SL005 cable guarantees high-quality construction, reliable performance, and exceptional durability. Choose this multi-conductor cable for your next project and experience reliable connections and superior signal transmission.
Search Keywords:
1180CSL005
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$165.47
$165.470
3
$157.59
$472.770
5
$153.37
$766.850
10
$151.84
$1,518.400
25
+
$150.32
$3,758.000
Product Guides