1219/10C-SL005
Alpha WireMulti-Conductor Cable Tape Polyvinyl Chloride 10 Conductors 24AWG 6.55mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1219/10C-SL005
Alias/AKA:
1219/10C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Polyvinyl Chloride 10 Conductors 24AWG 6.55mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
121910CSL005
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
4
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$299.82
$299.820
3
$296.53
$889.590
5
$293.56
$1,467.800
10
$290.63
$2,906.300
15
+
$287.72
$4,315.800
Product Guides