Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1229-SV001
Alias/AKA:
1229-SILVER-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Braid
Color:
Silver
Body Material:
Copper
The ALPHA WIRE part 1229-SV001 is a high-quality silver wire that comes in a convenient 304.8m (1000ft) spool. Made from durable materials, this wire offers reliable performance and excellent conductivity. Whether you are working on electrical projects or industrial applications, this silver wire is an ideal choice. It is designed to meet rigorous standards and is suitable for various wiring needs. Invest in ALPHA WIRE part 1229-SV001 for a top-notch solution that guarantees efficient and long-lasting results.
Search Keywords:
1229SV001
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1,879.19
$1,879.190
3
$1,860.40
$5,581.200
5
+
$1,761.74
$8,808.700
Product Guides
CUSTOMERS
ALSO BOUGHT
SPPJ225800
Switch Push Button N.O./N.C. DPDT Plunger 0.2A 30VDC Latching Solder Lug Screw Mount Bulk
25.621.0553.0
Conn Rising Cage Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 8A Carton
1-338096-1
micro-match cosi contact
L717DE09P
D Sub Connector - DB9 - 9 Contacts - Plug - Solder - DE - D Series - Steel Body.
338095-4
MICRO-MATCH COSIHSG