1230-SV005
Alpha WireCable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1230-SV005
Alias/AKA:
1230-SILVER-100
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Flat Braid
Color:
Silver
Body Material:
Tinned Copper
The ALPHA WIRE part 1230-SV005 is a high-quality cable accessory designed for use with flat braid cables. Made from tinned copper with a silver coating, this accessory ensures excellent conductivity and long-lasting performance. With a length of 30.48m (100ft) per spool, it provides ample material for your cable braiding needs. Whether for electrical or grounding applications, ALPHA WIRE part 1230-SV005 is a reliable choice that guarantees efficient and reliable connections.
Search Keywords:
1230SV005
IN STOCK:
7
Ships today, if you order in
Manufacturer Stock:
97
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$243.80
$243.800
3
$239.99
$719.970
5
$229.41
$1,147.050
10
$222.17
$2,221.700
25
+
$219.15
$5,478.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1232-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
1233-SV005
Cable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool
PA101
Plug For EMI Filter
PF2004-NA005
Natural - 30.48m (100ft)/Spool
43020-0401
Conn Housing M 4 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag