1233/2-SV005
Alpha WireCable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1233/2-SV005
Alias/AKA:
1233/2-SILVER-100
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Type:
Flat Braid
Color:
Silver
Body Material:
Copper
The ALPHA WIRE part 1233/2-SV005 is a high-quality cable accessory that offers reliable performance for various applications. This flat braid is made of tinned copper, ensuring excellent conductivity and corrosion resistance. With a silver finish, it adds both aesthetic appeal and enhanced durability.The 30.48-meter (100-foot) length per spool provides ample material for your projects, offering versatility and convenience. This flat braid is designed to securely connect and protect electrical cables, providing excellent shielding and grounding capabilities.Whether you are working on electrical installations, repairs, or other projects that require dependable cable accessories, the ALPHA WIRE part 1233/2-SV005 is a great choice. Trust its superior quality and features for efficient and long-lasting performance.
Search Keywords:
12332SV005
IN STOCK:
24
Can Ship immediately
Manufacturer Stock:
18
can ship
7/22/24
Factory Lead-Time
6 Weeks
can ship
8/19/24
Quantity
Unit Price
Ext. Price
1
$608.34
$608.340
3
$605.30
$1,815.900
5
$585.27
$2,926.350
10
+
$577.18
$5,771.800
CUSTOMERS
ALSO BOUGHT
![IELHK11-1-61F-20.0-A-01-V](https://www.masterelectronics.com/images/parts/largeimages/10075645.jpg)
IELHK11-1-61F-20.0-A-01-V
Circuit Breaker Magnetic 2Pole 20A
![1234-SV005](https://www.masterelectronics.com/images/parts/largeimages/10116567.jpg)
1234-SV005
Cable Accessories Flat Braid Tinned Copper - 30.48m (100ft)/Spool
![1174C-SL001](https://www.masterelectronics.com/images/parts/largeimages/10116293.jpg)
1174C-SL001
Multi-Conductor Cable Polyvinyl Chloride 4 Conductors 22AWG 4.97mm 300VAC - Slate - 304.8m...
![3386F-1-504](https://www.masterelectronics.com/images/parts/largeimages/10722759.jpg)
3386F-1-504
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83m...
![2142-SV005](https://www.masterelectronics.com/images/parts/largeimages/10119269.jpg)
2142-SV005
Cable Accessories Oval Braid Tinned Copper Silver - 30.48m (100ft)/Spool