1235-SV005
Alpha WireCable Accessories Flat Braid Tinned Copper Silver - 30.48m (100ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1235-SV005
Alias/AKA:
1235-SILVER-100
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
SPOOL
Type:
Flat Braid
Color:
Silver
Body Material:
Tinned Copper
The ALPHA WIRE part 1235-SV005 is a high-quality cable accessory designed to enhance performance and durability in electrical applications. This flat braid is made from tinned copper, which offers excellent conductivity and corrosion resistance. The silver color adds an attractive aesthetic to your wiring projects. With a generous length of 30.48 meters (100 feet) per spool, you'll have plenty of braid to work with. This cable accessory is perfect for applications where electrical connections require added strength and flexibility. Trust ALPHA WIRE for reliable products that meet your wiring needs.
Search Keywords:
1235SV005
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
18
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$1,595.36
$1,595.360
3
$1,579.40
$4,738.200
5
+
$1,549.02
$7,745.100
Product Guides
CUSTOMERS
ALSO BOUGHT
12734/3
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Mini Buccaneer®
12735
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Mini Buccaneer®
PX0805
Connector Accessories Circular Body Straight Polyamide
A481
Ring Tongue Terminal 18-22AWG Copper 24.38mm Electro Tin
MS-21004-5
Non-Insualted Rectangular Ring Terminal, Length 0.87in, Width 0.237in, Bolt Hole #4, Wire ...