1243/2C-SL005
Alpha WireTwisted Pair Cable Tape Polypropylene 4 Conductors 22AWG 6.55mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1243/2C-SL005
Alias/AKA:
1243/2C-SLATE-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
4
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Twisted Pair Cable
Twisted Pair Cable Tape Polypropylene 4 Conductors 22AWG 6.55mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
12432CSL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
25
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$267.57
$267.570
3
$260.68
$782.040
5
$256.77
$1,283.850
10
$252.91
$2,529.100
25
+
$249.12
$6,228.000
Product Guides