1292C-SL001
Alpha WireMulti-Conductor Cable Tape Polyvinyl Chloride 2 Conductors 22AWG 4.52mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1292C-SL001
Alias/AKA:
1292C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE 1292C-SL001 is a high-quality multi-conductor cable designed for various applications. With two conductors and a gauge size of 22AWG, this cable provides excellent electrical conductivity and reliability. The outer jacket is made from durable polyvinyl chloride (PVC) material, offering protection against environmental factors and ensuring long-lasting performance. The cable has a width of 4.52mm and can handle a maximum voltage of 300VAC. In a sleek slate color, this cable is not only functional but also visually appealing. It is available in a convenient spool of 304.8 meters (1000ft), ensuring that you have an ample supply for your wiring needs. Choose the ALPHA WIRE 1292C-SL001 for a dependable and efficient solution for your electrical connectivity requirements.
Search Keywords:
1292CSL001
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
38
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$536.49
$536.490
3
$531.12
$1,593.360
5
$525.81
$2,629.050
10
+
$520.55
$5,205.500
Product Guides