Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1292C-SL005
Alias/AKA:
1292C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
2
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Slate - 30.48m (100ft)/Spool
Search Keywords:
1292CSL005
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
37
can ship
11/18/24
Factory Lead-Time
10 Weeks
can ship
1/14/25
Quantity
Unit Price
Ext. Price
1
$180.10
$180.100
3
$174.13
$522.390
5
$166.41
$832.050
10
$156.36
$1,563.600
25
+
$154.80
$3,870.000
Product Guides