1293C-SL001
Alpha WireMulti-Conductor Cable Tape Polyvinyl Chloride 3 Conductors 22AWG 4.72mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1293C-SL001
Alias/AKA:
1293C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 1293C-SL001 is a versatile multi-conductor cable that is designed for a wide range of electrical applications. This tape polyvinyl chloride (PVC) cable features three conductors with a gauge size of 22AWG and a diameter of 4.72mm. It has a voltage rating of 300VAC, making it suitable for use in various voltage applications. The cable is colored slate for easy identification and comes in a convenient spool length of 304.8m (1000ft). With its durable construction and reliable performance, this ALPHA WIRE cable is a great choice for any wiring project.
Search Keywords:
1293CSL001
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
52
can ship
12/6/24
Factory Lead-Time
8 Weeks
can ship
1/17/25
Quantity
Unit Price
Ext. Price
1
$855.79
$855.790
3
$827.58
$2,482.740
5
$819.30
$4,096.500
10
+
$811.11
$8,111.100
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
10-01060
Cable - 6 feet (183cm) - 5.5x2.5x12 mm 50-00026 DC plug to stripped tinned - 18 AWG - 30-0...
172334-1
MINI UMNL CAP HOUSING 15P
172342-1
MINI UMNL PLUG HOUSING 15P