Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1293C-SL005
Alias/AKA:
1293C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
3
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
The ALPHA WIRE part 1293C-SL005 is a high-quality slate-colored wire that comes in a convenient 30.48-meter (100-foot) spool. Made by ALPHA WIRE, a trusted manufacturer known for their reliable and durable products, this wire is perfect for various electrical and electronic applications. With its sleek slate color, it offers a modern and visually appealing option for your wiring needs. Whether you're working on a DIY project or a professional installation, this ALPHA WIRE part provides excellent performance and long-lasting durability. Upgrade your wiring solutions with the ALPHA WIRE part 1293C-SL005.
Search Keywords:
1293CSL005
IN STOCK:
5
Ships today, if you order in
Manufacturer Stock:
120
can ship
11/29/24
Factory Lead-Time
8 Weeks
can ship
1/10/25
Quantity
Unit Price
Ext. Price
1
$226.56
$226.560
3
$213.74
$641.220
5
$206.57
$1,032.850
10
$204.50
$2,045.000
25
+
$202.46
$5,061.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1294C-SL005
Multi-Conductor Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 5.08mm 300VAC - Slate - 3...
5002C-SL005
Multi-Conductor Cable 2 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
5196C-SL005
Multi-Conductor Cable - 6 Conductor - 22 AWG - 7/30 Conductor Strand - 300V - ISO 10993 - ...
DSH-5115
Hood 180° A Shell Size Plastic Bag
3006P-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin...