1299/10C-SL005
Alpha WireMulti-Conductor Cable Tape Polyvinyl Chloride 10 Conductors 22AWG 7.18mm 300VAC - Slate - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1299/10C-SL005
Alias/AKA:
1299/10C-SLATE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
10
Conductor Material:
Tinned Copper
Cable Length:
30.48 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
Multi-Conductor Cable Tape Polyvinyl Chloride 10 Conductors 22AWG 7.18mm 300VAC - Slate - 30.48m (100ft)/Spool
Search Keywords:
129910CSL005
IN STOCK:
3
Ships today, if you order in
Manufacturer Stock:
9
can ship
12/2/24
Factory Lead-Time
13 Weeks
can ship
2/21/25
Quantity
Unit Price
Ext. Price
1
$341.82
$341.820
3
$338.07
$1,014.210
5
$334.69
$1,673.450
10
+
$331.35
$3,313.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AT06-2S
2-Way Plug, Female Connector
AT62-201-16141
Female Contact Size 16, Machined, 16-20AWG, Nickel
30-190
In-Sure Push-In Wire Connectors 12-18 AWG solid
0001.2510
Fuse - Cartridge - Time Delay - 4 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - SPT Series.
AT04-3P
3-Way Receptacle, Male Connector