1299/20C-SL001
Alpha WireMulti-Conductor Cable 20 Conductors 22AWG 8.4mm 300VAC - Slate - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1299/20C-SL001
Alias/AKA:
1299/20C-SLATE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Number of Conductors:
20
Conductor Material:
Tinned Copper
Cable Length:
304.8 m
Maximum Current Rating:
N/A
Type:
Multi-Conductor Cable
ALPHA WIRE part 1299/20C-SL001 is a high-quality multi-conductor cable designed for various electrical applications. With 20 conductors and a 22AWG gauge size, this cable offers efficient and reliable performance.Its 8.4mm diameter ensures easy installation and flexibility, making it suitable for use in tight spaces. The cable has a maximum voltage rating of 300VAC, ensuring safe and dependable power transmission.The slate-colored outer jacket provides excellent visibility and easy identification, making it convenient for installation and maintenance. The 304.8m (1000ft) length of the cable ensures that it can cover significant distances, making it ideal for large-scale projects.Available on a durable spool, this cable offers easy storage and organization. Whether you need to wire an industrial setting, commercial establishment, or any other electrical application, ALPHA WIRE part 1299/20C-SL001 is a reliable choice.
Search Keywords:
129920CSL001
IN STOCK:
0
Manufacturer Stock:
3
can ship
11/18/24
Factory Lead-Time
13 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$5,103.36
$5,103.360
3
$4,907.09
$14,721.270
5
+
$4,833.48
$24,167.400
Product Guides
CUSTOMERS
ALSO BOUGHT
3055-VI001
Hook-up Wire 18AWG 2.03mm Tinned Copper - Violet - 300VAC - 304.8m (1000ft)/Spool
5113C-SL005
Multi-Conductor Cable - 3 Conductors - 24 AWG - 7/32 Conductor Strand - 300V - Slate Jacke...
5153C-SL001
Slate - 304.8m (1000ft)/Spool
5162C-SL001
Multi-Conductor Cable 2 Conductors 18AWG 304.8m Tinned Copper 300VAC - 304.8m (1000ft)/Spo...
5388C-SL001
Slate - 304.8m (1000ft)/Spool