help desk software
DATA SHEET

1551-BK001

Alpha Wire

Hook-up Wire 22AWG 1.63mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-BK001
Alias/AKA:
1551-BLACK-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.63 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Black
ALPHA WIRE 1551-BK001 is a high-quality hook-up wire designed for various electrical applications. It is manufactured using 22AWG gauge tinned copper conductors, ensuring excellent conductivity and durability. The wire is coated with a black PVC insulation, providing protection against abrasion, chemicals, and environmental factors. With a voltage rating of 1000V, this wire can be used in both low and high voltage circuits. Each spool contains a generous length of 304.8m (1000ft), making it suitable for large-scale projects and long-distance installations. Overall, the ALPHA WIRE 1551-BK001 offers outstanding performance, reliability, and ease of use, making it the ideal choice for professional electricians, engineers, and DIY enthusiasts.
Search Keywords:
1551BK001
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$239.39
$239.390
3
$226.87
$680.610
5
$213.82
$1,069.100
10
$201.86
$2,018.600
25 +
$179.36
$4,484.000
Tools/3D Models