Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-BK005
Alias/AKA:
1551-BLACK-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-40 to 80 °C
Color:
N/R
Hook-up Wire 22AWG 1.63mm Tinned Copper Black 1000V - 30.48m (100ft)/Spool
Search Keywords:
1551BK005
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.60
$56.600
5
$50.87
$254.350
10
$47.88
$478.800
25
$44.40
$1,110.000
50
$41.96
$2,098.000
100
$39.80
$3,980.000
250
+
$39.40
$9,850.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1551-RD005
Hook-up Wire 22AWG 1.63mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
1855-BL001
Hook-up Wire 22AWG 1.27mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
1856/19-RD001
Red - 304.8m (1000ft)/Spool
1-66103-7
Pin Contact Gold Crimp 20-24 AWG Stamped
1-66105-8
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination...