1551-GR001
Alpha WireHook-up Wire 22AWG 1.63mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-GR001
Alias/AKA:
1551-GREEN-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.63 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Green
Hook-up Wire 22AWG 1.63mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
Search Keywords:
1551GR001
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$187.65
$187.650
3
$184.83
$554.490
5
$182.06
$910.300
10
$179.33
$1,793.300
25
+
$175.14
$4,378.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1551-OR001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool
1551-YL001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 304.8m (1000ft)/Spool
1551-SL001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Slate - 1000V - 304.8m (1000ft)/Spool
1555-BK001
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
1555-WH001
Hook-up Wire 18AWG 1.98mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool