1551-OR001
Alpha WireHook-up Wire 22AWG 1.63mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-OR001
Alias/AKA:
1551-ORANGE-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.63 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Orange
The ALPHA WIRE part 1551-OR001 is a high-quality hook-up wire designed for various electronic applications. With a gauge size of 22AWG and a diameter of 1.63mm, this wire is perfect for carrying power or signals in circuits. Made from tinned copper, the wire offers excellent conductivity, ensuring reliable and efficient transmission of electrical currents. Its vibrant orange color adds visibility and makes it easy to identify and organize different connections in your projects.This hook-up wire is capable of withstanding voltages up to 1000V, providing a safe and stable electrical environment. At a length of 304.8m (1000ft) on a convenient spool, you will have plenty of wire to complete various projects without worrying about running out.Whether you are working on home electronics, automotive systems, or any other electrical application, the ALPHA WIRE part 1551-OR001 is a reliable and durable solution. It offers exceptional performance, easy installation, and versatility for all your wiring needs.
Search Keywords:
1551OR001
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$244.50
$244.500
3
$233.12
$699.360
5
$219.94
$1,099.700
10
$206.02
$2,060.200
25
+
$181.40
$4,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
209-3MS
Switch DIP ON OFF SPST 3 Raised Slide 0.1A 20VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
1551-GR001
Hook-up Wire 22AWG 1.63mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
1551-SL001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Slate - 1000V - 304.8m (1000ft)/Spool
1555-BK001
Hook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
1555-WH001
Hook-up Wire 18AWG 1.98mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool