1551-RD001
Alpha WireHook-up Wire 22AWG 1.63mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-RD001
Alias/AKA:
1551-RED-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.63 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Red
The ALPHA WIRE part 1551-RD001 is a high-quality hook-up wire designed for various electrical applications. With a gauge of 22AWG and a diameter of 1.63mm, this wire offers reliable connectivity and durability. It features tinned copper conductors, ensuring excellent conductivity and resistance to corrosion. The vibrant red color provides easy identification and organization of wires in your projects. This wire is capable of withstanding voltages up to 1000V, making it suitable for both low and high voltage applications. The 304.8m (1000ft) spool length ensures ample supply for your wiring needs. Trust ALPHA WIRE for top-notch performance and long-lasting durability in your electrical projects.
Search Keywords:
1551RD001
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
15
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$241.43
$241.430
3
$233.11
$699.330
5
$209.12
$1,045.600
10
$194.66
$1,946.600
25
+
$182.41
$4,560.250
Product Guides
CUSTOMERS
ALSO BOUGHT
1559-GR005
Hook-up Wire 14AWG 2.56mm Tinned Copper- Green - 1000V - 30.48m (100ft)/Spool
1555-OR001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool
1555-VI001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
601-GP-08
Conn Barrier Strip 16 POS 11.1mm Screw Panel Mount 20A