Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-RD005
Alias/AKA:
1551-RED-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.62 mm
Maximum Voltage Rating:
1000 VAC
Operating Temperature:
-40 to 80 °C
Color:
N/R
Hook-up Wire 22AWG 1.63mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1551RD005
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.38
$56.380
5
$51.10
$255.500
10
$48.10
$481.000
25
$44.38
$1,109.500
50
$41.96
$2,098.000
100
$39.80
$3,980.000
250
+
$39.40
$9,850.000
Product Guides