1551-VI001
Alpha WireHook-up Wire 22AWG 1.63mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1551-VI001
Alias/AKA:
1551-VIOLET-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.63 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Violet
Hook-up Wire 22AWG 1.63mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Search Keywords:
1551VI001
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$296.01
$296.010
3
$254.20
$762.600
5
$234.84
$1,174.200
10
$222.18
$2,221.800
25
+
$200.74
$5,018.500
Product Guides