Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1553-BK005
Alias/AKA:
1553-BLACK-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.72 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Black
Hook-up Wire 20AWG 1.72mm Tinned Copper Black 1000V - 30.48m (100ft)/Spool
Search Keywords:
1553BK005
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$92.37
$92.370
5
$69.76
$348.800
10
$65.40
$654.000
25
$61.06
$1,526.500
50
$58.58
$2,929.000
100
$57.21
$5,721.000
250
+
$56.64
$14,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
318813-1
Extraction Tool for AMPLIMITE size 8; POWERBAND 0.125
G1101/4-NA005
Natural - 30.48m (100ft)/Spool
6820-BL005
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Blue - 100 ft - Tinned Copper
PV10-8R-D
Ring Terminal, 12 – 10 AWG, #8 stud size, vinyl insulated, funnel entry, bulk package.
CTM110C2
Cable Tie Anchor Mount - 0.58 x .37" - 0.19" Hole Dia - 0.2" Max Tie Width - PA66 - White ...