Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1553-BL005
Alias/AKA:
1553-BLUE-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.72 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Blue
Hook-up Wire 20AWG 1.72mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1553BL005
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
3
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$56.95
$56.950
5
$51.79
$258.950
10
$49.61
$496.100
25
$46.18
$1,154.500
50
$43.88
$2,194.000
100
$41.67
$4,167.000
250
+
$41.04
$10,260.000
Product Guides