1553-YL005
Alpha WireHook-up Wire 20AWG 1.72mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1553-YL005
Alias/AKA:
1553-YELLOW-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
20 AWG
Bunch Stranding:
10x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.72 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Yellow
Hook-up Wire 20AWG 1.72mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1553YL005
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$56.95
$56.950
5
$51.54
$257.700
10
$49.37
$493.700
25
$46.18
$1,154.500
50
$43.88
$2,194.000
100
$41.67
$4,167.000
250
+
$41.04
$10,260.000
CUSTOMERS
ALSO BOUGHT
5745563-1
HD KIT,SCREWLOCK FEMALE
38770-0105
Conn Barrier Strip 10 POS 9.53mm Screw ST Panel Mount
38770-0104
Conn Barrier Strip 8 POS 9.53mm Screw ST Panel Mount
PEC11R-4220F-S0024
Mechanical Encoder Rotary Incremental Flat 0.97oz.in Straight Quadrature Digital Square Wa...
S10K
Conn Power PL 2 POS ST Cable Mount 1 Port Bulk