1555-BK001
Alpha WireHook-up Wire 18AWG 1.98mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1555-BK001
Alias/AKA:
1555-BLACK-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.98 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Black
ALPHA WIRE part 1555-BK001 is a versatile and reliable hook-up wire, designed to meet a variety of electrical needs. With its 18AWG size and 1.98mm diameter, this wire is perfect for various applications requiring a thick and durable conductor. The wire is made of high-quality tinned copper, ensuring excellent conductivity and corrosion resistance. Its black color adds a sleek and professional look to any project. With a voltage rating of 1000V, this wire is suitable for both low and high voltage applications. It comes in a convenient 304.8m (1000ft) spool, providing ample wire length for extensive projects. Trust ALPHA WIRE 1555-BK001 for all your hook-up wire needs.
Search Keywords:
1555BK001
IN STOCK:
2
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$361.52
$361.520
3
$334.28
$1,002.840
5
$330.94
$1,654.700
10
$276.74
$2,767.400
15
+
$273.97
$4,109.550
Product Guides
CUSTOMERS
ALSO BOUGHT
1551-BR005
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
1551-YL005
Hook-up Wire 22AWG 1.63mm Tinned Copper - Yellow - 1000V - 30.48m (100ft)/Spool
1551-GR001
Hook-up Wire 22AWG 1.63mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
1551-OR001
Hook-up Wire 22AWG 1.63mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool
1555-BL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool