1555-GR001
Alpha WireHook-up Wire 18AWG 1.98mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1555-GR001
Alias/AKA:
1555-GREEN-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.98 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Green
The ALPHA WIRE Hook-up Wire is a versatile and reliable solution for various electrical applications. With its durable construction and excellent conductivity, this wire is 18AWG in size, featuring a 1.98mm diameter of tinned copper strands. The vibrant green color makes it easily identifiable, providing quick and efficient installation and troubleshooting. With a voltage rating of 1000V, this wire is suitable for high-power circuits and ensures safe and dependable performance. Each spool contains an ample length of 304.8m (1000ft), offering an extended supply for multiple projects. Whether used in industrial, commercial, or residential settings, this ALPHA WIRE Hook-up Wire is a premium choice for professional electricians and DIY enthusiasts alike.
Search Keywords:
1555GR001
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$318.19
$318.190
3
$304.43
$913.290
5
$293.33
$1,466.650
10
$284.59
$2,845.900
15
+
$280.31
$4,204.650
CUSTOMERS
ALSO BOUGHT
1555-WH001
Hook-up Wire 18AWG 1.98mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
1555-BL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
1555-SL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Slate - 1000V - 304.8m (1000ft)/Spool
1555-RD001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
1555-SL005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Slate - 1000V - 30.48m (100ft)/Spool