1555-VI001
Alpha WireHook-up Wire 18AWG 1.98mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1555-VI001
Alias/AKA:
1555-VIOLET-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.98 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Violet
Hook-up Wire 18AWG 1.98mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Search Keywords:
1555VI001
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$294.18
$294.180
3
$286.59
$859.770
5
$282.30
$1,411.500
10
$278.06
$2,780.600
15
+
$273.89
$4,108.350
Product Guides