1555-WH001
Alpha WireHook-up Wire 18AWG 1.98mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1555-WH001
Alias/AKA:
1555-WHITE-1000
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Size:
18 AWG
Bunch Stranding:
16x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.98 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
White
The ALPHA WIRE part 1555-WH001 is a high-quality white hook-up wire that is designed to meet the demanding requirements of various electrical applications. It features a 1.98mm diameter and 18AWG gauge size, allowing for easy handling and installation. The wire is made of tinned copper, ensuring superior conductivity and resistance to corrosion. With a voltage rating of 1000V and a length of 304.8m (1000ft) per spool, this wire offers exceptional durability and versatility. Whether you need to connect components in electronics, appliances, or industrial equipment, the ALPHA WIRE 1555-WH001 is the ideal solution for your wiring needs.
Search Keywords:
1555WH001
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$391.26
$391.260
3
$359.77
$1,079.310
5
$340.60
$1,703.000
10
$321.45
$3,214.500
15
+
$299.09
$4,486.350
CUSTOMERS
ALSO BOUGHT
1555-GR001
Hook-up Wire 18AWG 1.98mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
1555-BL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
1555-RD001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
1555-SL001
Hook-up Wire 18AWG 1.98mm Tinned Copper - Slate - 1000V - 304.8m (1000ft)/Spool
1555-SL005
Hook-up Wire 18AWG 1.98mm Tinned Copper - Slate - 1000V - 30.48m (100ft)/Spool