Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1557-RD005
Alias/AKA:
1557-RED-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
16 AWG
Bunch Stranding:
26x30
Conductor Material:
Tinned Copper
Cable Diameter:
2.33 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Red
Hook-up Wire 16AWG 2.33mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1557RD005
IN STOCK:
6
Ships today, if you order in
Manufacturer Stock:
18
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$117.61
$117.610
5
$105.61
$528.050
10
$99.25
$992.500
25
$92.20
$2,305.000
50
$87.50
$4,375.000
100
$76.35
$7,635.000
250
+
$75.59
$18,897.500
Product Guides
CUSTOMERS
ALSO BOUGHT
7055-BL001
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Blue - 1000 ft - Tinned Copper
7055-OR005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Orange - 100 ft - Tinned Copper
7055-RD001
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Red - 1000 ft - Tinned Copper
7055-SL001
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Slate - 1000 ft - Tinned Copper
87631-3
08 MODIV HSG COMP DR .100 POL