help desk software
DATA SHEET

1560-RD005

Alpha Wire

Hook-up Wire 12AWG 3.18mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1560-RD005
Alias/AKA:
1560-RED-100
RoHS:
Yes
HTS:
8544493040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
12 AWG
Bunch Stranding:
65x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.18 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
Red
Hook-up Wire 12AWG 3.18mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1560RD005
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$252.02
$252.020
3
$244.00
$732.000
5
$234.55
$1,172.750
10
$223.40
$2,234.000
25 +
$197.63
$4,940.750
Tools/3D Models