1560-WH005
Alpha WireHook-up Wire 12AWG 3.18mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1560-WH005
Alias/AKA:
1560-WHITE-100
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
12 AWG
Bunch Stranding:
65x30
Conductor Material:
Tinned Copper
Cable Diameter:
3.18 mm
Maximum Voltage Rating:
1000 V
Operating Temperature:
-40 to 80 °C
Color:
White
Hook-up Wire 12AWG 3.18mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords:
1560WH005
IN STOCK:
1
Ships today, if you order in
Manufacturer Stock:
3
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$299.22
$299.220
3
$287.74
$863.220
5
$265.14
$1,325.700
10
$254.52
$2,545.200
25
+
$246.04
$6,151.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3050-YL005
Hook-up Wire 24AWG 1.45mm Tinned Copper - Yellow - 300VAC - 30.48m (100ft)/Spool
1560-RD005
Hook-up Wire 12AWG 3.18mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
3053-RD005
Hook-up Wire 20AWG 1.8mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool
3055-BK005
Hook-up Wire 18AWG 2.03mm Tinned Copper Black 300VAC - 30.48m (100ft)/Spool
3055-RD005
Hook-up Wire 18AWG 2.03mm Tinned Copper - Red - 300VAC - 30.48m (100ft)/Spool