help desk software
DATA SHEET

1808-YL005

Alpha Wire

Yellow - 30.48m (100ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1808-YL005
Alias/AKA:
1808-YELLOW-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
N/R
Conductor Material:
Silver Plated Copper
Cable Diameter:
0.81 mm
Maximum Voltage Rating:
N/A
Operating Temperature:
-70 to 150 °C
Color:
N/R
The ALPHA WIRE 1808-YL005 is a high-quality hook-up wire that comes in a vibrant yellow color. This wire is perfect for various electrical applications and is available in a convenient 30.48m (100ft) spool. Trust ALPHA WIRE for reliable and durable wire solutions for your projects.
Search Keywords:
1808YL005
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$340.76
$340.760
3
$335.36
$1,006.080
5
$332.01
$1,660.050
10 +
$328.69
$3,286.900
Tools/3D Models