1851-WH005
Alpha WireHook-up Wire 30AWG 0.81mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1851-WH005
Alias/AKA:
1851-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
30 AWG
Bunch Stranding:
7x38
Conductor Material:
Tinned Copper
Cable Diameter:
0.81 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White
Hook-up Wire 30AWG 0.81mm Tinned Copper - White - 600V Spool - 30.48m (100ft)/Spool
Search Keywords:
1851WH005
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
7
can ship
12/2/24
Factory Lead-Time
9 Weeks
can ship
1/20/25
Quantity
Unit Price
Ext. Price
1
$86.61
$86.610
5
$64.16
$320.800
10
$59.20
$592.000
25
$54.24
$1,356.000
50
$52.39
$2,619.500
100
$51.86
$5,186.000
250
+
$51.34
$12,835.000
Product Guides