Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1852-BL005
Alias/AKA:
1852-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Blue
Hook-up Wire 28AWG 0.86mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords:
1852BL005
IN STOCK:
9
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$53.68
$53.680
5
$48.85
$244.250
10
$45.85
$458.500
25
$42.16
$1,054.000
50
$39.91
$1,995.500
100
$37.67
$3,767.000
250
+
$37.29
$9,322.500
Product Guides