1852-GR001
Alpha WireHook-up Wire 28AWG 0.86mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1852-GR001
Alias/AKA:
1852-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Green
The ALPHA WIRE part 1852-GR001 is a versatile and reliable hook-up wire perfect for a wide range of electrical applications. It features a 28AWG (American Wire Gauge) size, ensuring flexibility and ease of use. The wire is made of high-quality tinned copper, providing excellent conductivity and corrosion resistance. The green insulation adds visibility and helps with easy identification. With a voltage rating of 600V, this wire is suitable for both low and high voltage applications. Each spool contains 304.8 meters (1000 feet) of wire, ensuring an ample supply for various projects. Trust ALPHA WIRE's 1852-GR001 hook-up wire for exceptional performance and durability.
Search Keywords:
1852GR001
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
6
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$221.74
$221.740
3
$203.53
$610.590
5
$192.03
$960.150
10
$180.80
$1,808.000
25
+
$158.48
$3,962.000