Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1852-RD005
Alias/AKA:
1852-RED-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
N/R
Hook-up Wire 28AWG 0.86mm Tinned Copper - Red - 600V - 30.48m (100ft)/Spool
Search Keywords:
1852RD005
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$53.74
$53.740
5
$41.96
$209.800
10
$39.34
$393.400
25
$36.36
$909.000
50
$34.42
$1,721.000
100
$32.48
$3,248.000
250
+
$32.16
$8,040.000
Product Guides