Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1852-WH005
Alias/AKA:
1852-WHITE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White
Hook-up Wire 28AWG 0.86mm Tinned Copper - White - 600V - 30.48m (100ft)/Spool
Search Keywords:
1852WH005
IN STOCK:
13
Ships today, if you order in
Manufacturer Stock:
5
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/15/25
Quantity
Unit Price
Ext. Price
1
$47.96
$47.960
5
$41.95
$209.750
10
$39.34
$393.400
25
$36.35
$908.750
50
$34.42
$1,721.000
100
$32.48
$3,248.000
250
+
$32.15
$8,037.500
Product Guides