1852-YL001
Alpha WireHook-up Wire 28AWG 0.86mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1852-YL001
Alias/AKA:
1852-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
28 AWG
Bunch Stranding:
7x36
Conductor Material:
Tinned Copper
Cable Diameter:
0.86 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Yellow
Hook-up Wire 28AWG 0.86mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1852YL001
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
42
can ship
10/28/24
Factory Lead-Time
13 Weeks
can ship
1/13/25
Quantity
Unit Price
Ext. Price
1
$256.49
$256.490
3
$230.07
$690.210
5
$227.77
$1,138.850
10
$223.41
$2,234.100
25
+
$219.83
$5,495.750