1853-BK001
Alpha WireHook-up Wire 26AWG 0.96mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1853-BK001
Alias/AKA:
1853-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.96 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Black
"Introducing the ALPHA WIRE part 1853-BK001, your reliable solution for efficient electrical connections. This high-quality Hook-up Wire is designed with 26AWG gauge size and a durable tinned copper conductor. With a diameter of 0.96mm, it offers excellent flexibility, making it easy to work with during installations. The wire comes in a sleek black color, adding a professional touch to your projects. This 1853-BK001 wire is rated for a voltage of 600V, ensuring safe and efficient power transfer. Each spool provides an impressive length of 304.8m (1000ft), meeting your long-term needs. Trust the ALPHA WIRE 1853-BK001 to deliver excellent performance and durability in various electrical applications."
Search Keywords:
1853BK001
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
1
can ship
10/28/24
Factory Lead-Time
10 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
1
$219.32
$219.320
3
$209.28
$627.840
5
$195.03
$975.150
10
$185.41
$1,854.100
25
+
$170.43
$4,260.750
CUSTOMERS
ALSO BOUGHT
1852-BL001
Hook-up Wire 28AWG 0.86mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
1853-BL001
Hook-up Wire 26AWG 0.96mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
1853-BR001
Hook-up Wire 26AWG 0.96mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
1853-RD001
Hook-up Wire 26AWG 0.96mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
1853-WH001
Hook-up Wire 26AWG 0.96mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool