Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1853-BL001
Alias/AKA:
1853-BLUE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.96 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Blue
Hook-up Wire 26AWG 0.96mm Tinned Copper - Blue - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1853BL001
IN STOCK:
0
On Order:
2
can ship 11/18/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$202.29
$202.290
3
$188.54
$565.620
5
$179.44
$897.200
10
$172.64
$1,726.400
25
+
$160.48
$4,012.000