1853-BR001
Alpha WireHook-up Wire 26AWG 0.96mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1853-BR001
Alias/AKA:
1853-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.96 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
BROWN
This ALPHA WIRE 1853-BR001 hook-up wire is a reliable and durable electrical wire designed for a wide range of applications. With a 26AWG 0.96mm tinned copper construction in a rich brown color, this wire provides excellent conductivity and resistance to corrosion. It has a voltage rating of 600V, making it suitable for various low voltage applications. This spool contains 304.8 meters (1000 feet) of wire, ensuring you have more than enough for your project needs. Whether you are working on DIY projects, electrical repairs, or industrial applications, this ALPHA WIRE hook-up wire is a dependable choice.
Search Keywords:
1853BR001
IN STOCK:
0
On Order:
4
can ship 11/18/24
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$265.15
$265.150
3
$230.62
$691.860
5
$213.88
$1,069.400
10
$201.91
$2,019.100
25
+
$182.80
$4,570.000