1853-VI001
Alpha WireHook-up Wire 26AWG 0.96mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1853-VI001
Alias/AKA:
1853-VIOLET-1000
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.96 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Violet
Hook-up Wire 26AWG 0.96mm Tinned Copper - Violet - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1853VI001
IN STOCK:
0
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
10 Weeks
can ship
1/31/25
Quantity
Unit Price
Ext. Price
1
$175.78
$175.780
3
$173.15
$519.450
5
$170.55
$852.750
10
$167.99
$1,679.900
25
+
$164.06
$4,101.500
Product Guides