Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1853-WG005
Alias/AKA:
1853-WH/GREEN-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
26 AWG
Bunch Stranding:
7x34
Conductor Material:
Tinned Copper
Cable Diameter:
0.96 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White/Green
White/Green - 30.48m (100ft)/Spool
Search Keywords:
1853WG005
IN STOCK:
0
Manufacturer Stock:
13
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$42.90
$42.900
5
$38.28
$191.400
10
$37.71
$377.100
25
$36.06
$901.500
50
$34.08
$1,704.000
100
$33.57
$3,357.000
250
+
$32.74
$8,185.000
Product Guides