1854/19-BK001
Alpha WireHook-up Wire 24AWG 1.09mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854/19-BK001
Alias/AKA:
1854/19-BLACK-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Black
The ALPHA WIRE part 1854/19-BK001 is a highly reliable and versatile hook-up wire designed for various electrical applications. It is constructed with high-quality tinned copper, ensuring excellent conductivity and corrosion resistance. With a 24AWG thickness and 1.09mm outer diameter, this wire is suitable for both small and larger-scale projects. The black color of the wire provides an aesthetic appeal and easy identification. It has a maximum voltage rating of 600V, making it ideal for low to medium voltage applications. This spool contains an ample 304.8 meters (1000ft) of wire, allowing for extended lengths or multiple projects. Whether used for internal wiring in electronic devices or building electrical circuits, the ALPHA WIRE part 1854/19-BK001 offers durability, flexibility, and reliable performance.
Search Keywords:
185419BK001
IN STOCK:
8
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$248.48
$248.480
3
$239.35
$718.050
5
$226.17
$1,130.850
10
$213.62
$2,136.200
25
+
$189.63
$4,740.750
Product Guides
CUSTOMERS
ALSO BOUGHT
1854/19-RD001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
1854/19-YL001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
460819-BK005
Black - 30.48m (100ft)/Spool
9921-BLK-100
Hook-up Wire 22AWG 30.48m 1.57mm Tinned Copper 300VAC 11A