help desk software
DATA SHEET

1854/19-GR001

Alpha Wire

Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854/19-GR001
Alias/AKA:
1854/19-GREEN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Green
The ALPHA WIRE part 1854/19-GR001 is a high-quality hook-up wire suitable for various electronic applications. With a 24AWG gauge and a diameter of 1.09mm, this wire is ideal for connecting components within electronic devices. The wire is made of tinned copper, ensuring excellent conductivity and durability. It is colored in vibrant green, making it easy to identify and organize connections. With a maximum voltage rating of 600V, this wire can handle a wide range of electrical applications. It is available in a generous 304.8m (1000ft) spool, providing ample wire for your projects. Overall, the ALPHA WIRE part 1854/19-GR001 is a reliable and versatile hook-up wire that meets the demands of any electronic project.
Search Keywords:
185419GR001
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$259.98
$259.980
3
$240.53
$721.590
5
$226.83
$1,134.150
10
$214.31
$2,143.100
25 +
$189.96
$4,749.000
Tools/3D Models