1854/19-RD001
Alpha WireHook-up Wire 24AWG 1.09mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854/19-RD001
Alias/AKA:
1854/19-RED-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Red
This ALPHA WIRE part 1854/19-RD001 is a high-quality hook-up wire designed for a wide range of applications. With a 24AWG thickness and 1.09mm diameter, this red wire is made of tinned copper and can handle up to 600V. Each spool contains 304.8 meters (1000 feet) of wire, providing you with plenty of material for your wiring projects. Upgrade your electrical connections with this reliable and durable hook-up wire from ALPHA WIRE.
Search Keywords:
185419RD001
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$276.30
$276.300
3
$260.20
$780.600
5
$242.19
$1,210.950
10
$228.82
$2,288.200
25
+
$211.68
$5,292.000
Product Guides