help desk software
DATA SHEET

1854/19-WH001

Alpha Wire

Hook-up Wire 24AWG 1.09mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854/19-WH001
Alias/AKA:
1854/19-WHITE-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White
The ALPHA WIRE part 1854/19-WH001 is a reliable and high-quality Hook-up Wire designed for various electrical applications. With a 24AWG gauge and a diameter of 1.09mm, this wire is suitable for small to medium-sized projects. The wire is made of tinned copper, providing excellent conductivity and corrosion resistance. The white color adds versatility and easy identification. It has a voltage rating of 600V, making it suitable for a wide range of low voltage applications. Each spool contains 304.8 meters (1000 feet) of wire, ensuring an ample supply for your wiring needs. Whether it's for professional or DIY projects, this ALPHA WIRE Hook-up Wire is a top choice for its durability and performance.
Search Keywords:
185419WH001
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$249.22
$249.220
3
$238.62
$715.860
5
$226.05
$1,130.250
10
$213.46
$2,134.600
25 +
$189.58
$4,739.500
Tools/3D Models