1854/19-YL001
Alpha WireHook-up Wire 24AWG 1.09mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854/19-YL001
Alias/AKA:
1854/19-YELLOW-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Size:
24 AWG
Bunch Stranding:
19x36
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Yellow
Hook-up Wire 24AWG 1.09mm Tinned Copper - Yellow - 600V - 304.8m (1000ft)/Spool
Search Keywords:
185419YL001
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$286.83
$286.830
3
$261.00
$783.000
5
$242.19
$1,210.950
10
$228.82
$2,288.200
25
+
$202.82
$5,070.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1854/19-BK001
Hook-up Wire 24AWG 1.09mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
1854/19-RD001
Hook-up Wire 24AWG 1.09mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
1854/19-GR001
Hook-up Wire 24AWG 1.09mm Tinned Copper- Green - 600V - 304.8m (1000ft)/Spool
460819-BK005
Black - 30.48m (100ft)/Spool
1854/19-WH001
Hook-up Wire 24AWG 1.09mm Tinned Copper - White - 600V - 304.8m (1000ft)/Spool