1854-WY005
Alpha WireHook-up Wire 24AWG 1.09mm Tinned Copper - White/Yellow 600V - 30.48m (100ft)/Spool
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1854-WY005
Alias/AKA:
1854-WH/YELL-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
24 AWG
Bunch Stranding:
7x32
Conductor Material:
Tinned Copper
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
White/Yellow
Hook-up Wire 24AWG 1.09mm Tinned Copper - White/Yellow 600V - 30.48m (100ft)/Spool
Search Keywords:
1854WY005
IN STOCK:
2
Can Ship immediately
Manufacturer Stock:
6
can ship
12/2/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$80.51
$80.510
5
$56.19
$280.950
10
$48.46
$484.600
25
$45.69
$1,142.250
50
$43.72
$2,186.000
100
$42.73
$4,273.000
250
+
$42.30
$10,575.000
Product Guides