Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-BL005
Alias/AKA:
1855-BLUE-100
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
Blue
Hook-up Wire 22AWG 1.27mm Tinned Copper - Blue - 600V - 30.48m (100ft)/Spool
Search Keywords:
1855BL005
IN STOCK:
12
Ships today, if you order in
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$54.64
$54.640
5
$49.30
$246.500
10
$48.49
$484.900
25
$48.01
$1,200.250
50
$46.48
$2,324.000
100
$40.04
$4,004.000
250
+
$39.64
$9,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5002C-SL005
Multi-Conductor Cable 2 Conductors 22AWG Tinned Copper 300VAC - 30.48m (100ft)/Spool
5100/25C-SL001
Slate - 304.8m (1000ft)/Spool
5173C-SL001
Slate - 304.8m (1000ft)/Spool
1836
ST 201N BLACK Heyco® ST Lockit™ Strain Relief Bushings
2618-RD005
Thermo Thin Hook-up Wire, 18Awg, 600V, PFA, Red | Alpha Wire 2618 RD005