Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Alpha Wire
Part No:
1855-BR001
Alias/AKA:
1855-BROWN-1000
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Size:
22 AWG
Bunch Stranding:
7x30
Conductor Material:
Tinned Copper
Cable Diameter:
1.27 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-55 to 105 °C
Color:
BROWN
Hook-up Wire 22AWG 1.27mm Tinned Copper- Brown - 600V - 304.8m (1000ft)/Spool
Search Keywords:
1855BR001
IN STOCK:
0
Manufacturer Stock:
1
can ship
11/29/24
Factory Lead-Time
10 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
1
$224.90
$224.900
3
$220.37
$661.110
5
$202.29
$1,011.450
10
$192.96
$1,929.600
25
+
$179.62
$4,490.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1855-BK001
Hook-up Wire 22AWG 1.27mm Tinned Copper Black 600V - 304.8m (1000ft)/Spool
1299C-SL002
Slate - 152.4m (500ft)/Spool
1855-RD001
Hook-up Wire 22AWG 1.27mm Tinned Copper - Red - 600V - 304.8m (1000ft)/Spool
F2211/8-CL005
FIT-221 1/8" - Clear - 30.48m (100ft)/Pkg
C88E000218
Hood D-Sub - 9 Position - Straight Exit - CM Series - DieCast Metal - 0.398" (10.1mm) Cabl...